- Home ›
- All Products›
- 598-8670-202F
Description
+
Micro LED; Luminous Intensity: 80µcd; Viewing Angle: 140°; Forward Current: 20mA; Forward Voltage: 2.2V; Color: Red;...
Search Keywords: 5988670202F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8670-202F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.