- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8660-207F
Description
+
598 SMD LED 1210 pkg BiColor Y/R 7" Reel
Search Keywords: 5988660207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8660-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.7 x 3.2 x 0.7 mm
-
Dominant Wavelength:635/590 nm
-
Color:Red/Yellow
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1589
6,000
$0.1522
9,000
$0.1380
12,000
$0.1274
27,000
$0.1211
51,000
$0.1208
102,000
$0.1205
150,000 +
$0.1202
Click for Quote
Log in
to unlock special pricing