- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8610-307F
Description
+
598 SMD LED 1210 pkg TriColor R/G/B 7" Reel
Search Keywords: 5988610307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8610-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dominant Wavelength:470/525/635 nm
-
Color:Blue/Green/Red
-
Color Temperature:N/A
-
Dimension:2.7 x 3.2 x 0.7 mm
-
Category:Chip LED
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
1,000
can ship 10/15/26
Minimum Order Quantity:
250
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$0.883
500
$0.867
1,000
$0.852
3,000
$0.839
6,000
$0.837
9,000
$0.835
12,000
$0.833
15,000 +
$0.831
Click for Quote
Log in
to unlock special pricing