- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8550-207F
Dialight
598-8550-207F
598 SMD LED 1208 pkg RA BiColor Y/G 525nm 7" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8550-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.2 x 1 x 1.48 mm
-
Color:Green/Yellow
-
Dominant Wavelength:525/590 nm