- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8540-207F
Description
+
598 SMD LED 1208 pkg RA BiColor Y/YG 7" Reel
Search Keywords: 5988540207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8540-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color:Green/Yellow
-
Dimension:3.2 x 1.48 x 1 mm
-
Color Temperature:N/A
-
Category:Chip LED
-
Dominant Wavelength:565/590 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 7/2/26
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,000
$0.1227
6,000
$0.1174
9,000
$0.1157
12,000
$0.1141
27,000
$0.1110
51,000
$0.1066
102,000
$0.1063
150,000 +
$0.1052
Click for Quote
Log in
to unlock special pricing