- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8450-207CF
Description
+
598 SMD LED 0606 pkg BiColor Y/G 7" Reel
Search Keywords: 5988450207CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8450-207CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Category:Chip LED
-
Color Temperature:N/A
-
Dominant Wavelength:525/592 nm
-
Dimension:1.6 x 1.6 x 0.7 mm
-
Color:Green/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3378
4,000
$0.3046
8,000
$0.2962
12,000
$0.2884
16,000
$0.2876
28,000
$0.2845
52,000 +
$0.2772
Click for Quote
Log in
to unlock special pricing