- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8410-207CF
Description
+
598 SMD LED 0606 pkg BiColor R/G 7" Reel
Search Keywords: 5988410207CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8410-207CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color Temperature:N/A
-
Color:Green/Red
-
Dimension:1.6 x 1.6 x 0.7 mm
-
Category:Chip LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1362
8,000
$0.1238
12,000
$0.1190
28,000
$0.1182
52,000
$0.1179
100,000
$0.1176
152,000 +
$0.1173
Click for Quote
Log in
to unlock special pricing