- Home ›
- All Products›
- 598-8410-20-2CF
Description
+
Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric)
Search Keywords: 5988410202CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8410-20-2CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.