- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8391-117F
Description
+
598 SMD LED 1208 pkg RA Blue 470nm 7" Reel
Search Keywords: 5988391117F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8391-117F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.2 x 1 x 1.5 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Chip LED
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1710
6,000
$0.1686
9,000
$0.1616
12,000
$0.1612
27,000
$0.1553
51,000
$0.1549
102,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing