- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8380-117F
Description
+
597 SMD LED 1208 pkg RA Green 520nm 7" Reel
Search Keywords: 5988380117F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8380-117F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color Temperature:N/A
-
Dimension:3.2 x 1 x 1.5 mm
-
Category:Chip LED
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,940
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2953
3,000
$0.2931
6,000
$0.2595
9,000
$0.2507
12,000
$0.2483
27,000
$0.2459
51,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT