- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8360-117F
Description
+
597 SMD LED 1208 pkg RA Yellow-Green 570nm 7" Reel
Search Keywords: 5988360117F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8360-117F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dominant Wavelength:N/A
-
Dimension:3.2 x 1 x 1.5 mm
-
Color:Yellow Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,000
$0.0663
6,000
$0.0648
9,000
$0.0640
12,000
$0.0632
27,000
$0.0615
51,000
$0.0602
102,000
$0.0587
150,000 +
$0.0578
Click for Quote
Log in
to unlock special pricing