- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8270-107F
Dialight
598-8270-107F
598 SMD LED 1206 pkg Green 566nm 7" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8270-107F
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color Temperature:N/A
-
Dominant Wavelength:570(Max) nm
-
Category:Chip LED
-
Color:Green
-
Dimension:3.2 x 1.6 x 0.68 mm