- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8260-107F
Description
+
598 SMD LED 1206 pkg Yellow-Green 572nm 7" Reel
Search Keywords: 5988260107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8260-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color:Yellow Green
-
Color Temperature:N/A
-
Category:Chip LED
-
Dominant Wavelength:590(Max) nm
-
Dimension:3.2 x 1.6 x 0.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16,000
can ship 6/25/26
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0545
8,000
$0.0522
12,000
$0.0520
28,000
$0.0493
52,000
$0.0492
100,000
$0.0474
152,000
$0.0472
252,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing