- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8230-107F
Available Replacements
Older Equivalent
Dialight
598-8230-107F
598 SMD LED 1206 pkg Orange 605nm 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
598 SMD LED 1206 pkg Orange 605nm 7" Reel
Search Keywords: 5988230107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8230-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color:Orange
-
Color Temperature:N/A
-
Dominant Wavelength:610(Max) nm
-
Dimension:3.2 x 1.6 x 0.68 mm
-
Category:Chip LED
Product Guides
+
Frequently Asked Questions
What replaces 598-8230-107F?
The recommended replacement for 598-8230-107F is 598-8230-102F from Dialight, available from OnlineComponents.com.
Is 598-8230-107F RoHS compliant?
Yes, 598-8230-107F is RoHS compliant.
What is the lead time for 598-8230-107F?
The standard lead time for 598-8230-107F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0708
8,000
$0.0700
12,000
$0.0695
28,000
$0.0685
52,000
$0.0678
100,000
$0.0670
152,000
$0.0665
252,000 +
$0.0664
Click for Quote
Log in
to unlock special pricing