- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8230-102F
Description
+
598 SMD LED 1206 pkg Orange 605nm Sample
Search Keywords: 5988230102F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8230-102F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:3.2 x 1.6 x 0.68 mm
-
Color Temperature:N/A
-
Color:Orange
-
Dominant Wavelength:610(Max) nm
-
Category:Chip LED
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.180
50
$0.176
100
$0.172
250
$0.169
500
$0.166
1,000
$0.162
2,500 +
$0.159
Click for Quote
Log in
to unlock special pricing