- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8181-107F
Description
+
598 SMD LED 0805 pkg Green 525nm 7" Reel
Search Keywords: 5988181107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8181-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color Temperature:N/A
-
Dominant Wavelength:523 nm
-
Color:Green
-
Dimension:2 x 1.25 x 0.7 mm
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2857
4,000
$0.2795
8,000
$0.2663
12,000
$0.2557
28,000
$0.2452
52,000 +
$0.2429
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT