Image is representational - see manufacturer specifications

Dialight Authorized Distributor

598-8120-107F

598 SMD LED 0805 pkg Red-Orange 625nm 7" Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
598 SMD LED 0805 pkg Red-Orange 625nm 7" Reel
Search Keywords: 5988120107F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    598-8120-107F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dominant Wavelength:
    625 nm
  • Dimension:
    2 x 1.25 x 0.7 mm
  • Color Temperature:
    N/A
  • Category:
    Chip LED
  • Color:
    Red Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 598-8120-107F RoHS compliant?
Yes, 598-8120-107F is RoHS compliant.
What is the lead time for 598-8120-107F?
The standard lead time for 598-8120-107F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0632
8,000
$0.0563
12,000
$0.0534
28,000
$0.0507
52,000
$0.0506
100,000
$0.0504
152,000
$0.0503
252,000 +
$0.0502
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!