- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8091-107F
Dialight
598-8091-107F
598 SMD LED 0603 pkg Blue 470nm 7" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 598-8091-107F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Category: | Chip LED8141 |