- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8050-102F
Description
+
598 SMD LED 0603 pkg Yellow 587nm Sample
Search Keywords: 5988050102F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8050-102F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Category:Chip LED
-
Dimension:1.6 x 0.8 x 0.7 mm
-
Color:Yellow
-
Dominant Wavelength:588 nm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.