Available Replacements
RECOMMENDED REPLACEMENT
598-8030-107F
598-8030-107F

Dialight

In Stock: 12,000

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

598-8030-102F

Dialight

598 SMD LED 0603 pkg Orange 605nm Sample

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
598 SMD LED 0603 pkg Orange 605nm Sample
Search Keywords: 5988030102F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    598-8030-102F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color Temperature:
    N/A
  • Color:
    Orange
  • Dimension:
    1.6 x 0.8 x 0.7 mm
  • Category:
    Chip LED
  • Dominant Wavelength:
    605 nm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!