- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8020-102
Dialight
598-8020-102
LED Uni-Color Red Orange 2-Pin Chip 0603(1608Metric) Strip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8020-102
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Dominant Wavelength:625 nm
-
Dimension:1.6 x 0.8 x 0.7 mm
-
Category:Chip LED
-
Color:Red Orange