- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8010-107F
Available Replacements
Older Equivalent
Dialight
598-8010-107F
598 SMD LED 0603 pkg Red 633nm 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
598 SMD LED 0603 pkg Red 633nm 7" Reel
Search Keywords: 5988010107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8010-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Category:Chip LED8141
Product Guides
+
Frequently Asked Questions
What replaces 598-8010-107F?
The recommended replacement for 598-8010-107F is 598-8010-102F from Dialight, available from OnlineComponents.com.
Is 598-8010-107F RoHS compliant?
Yes, 598-8010-107F is RoHS compliant.
What is the lead time for 598-8010-107F?
The standard lead time for 598-8010-107F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0578
8,000
$0.0523
12,000
$0.0510
28,000
$0.0498
52,000
$0.0497
100,000
$0.0496
152,000
$0.0494
252,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT