- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-2102-107F
Dialight
598-2102-107F
598 SMD LED 0805 pkg, Top View, WHITE 65-350mcd at 5mA, 7" Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
598 SMD LED 0805 pkg, Top View, WHITE 65-350mcd at 5mA, 7" Reel
Search Keywords: 5982102107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-2102-107F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 598-2102-107F RoHS compliant?
No, 598-2102-107F is not RoHS compliant.
What is the lead time for 598-2102-107F?
The standard lead time for 598-2102-107F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0929
8,000
$0.0811
12,000
$0.0783
28,000
$0.0747
52,000
$0.0745
100,000
$0.0743
152,000
$0.0741
252,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT