- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-2005-107F
Dialight
598-2005-107F
598 SMD LED 0603 pkg 0.70mm thk, Top View, WHITE 500-1000mcd at 20mA, 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
598 SMD LED 0603 pkg 0.70mm thk, Top View, WHITE 500-1000mcd at 20mA, 7" Reel
Search Keywords: 5982005107F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 598-2005-107F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541410000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is 598-2005-107F RoHS compliant?
Yes, 598-2005-107F is RoHS compliant.
What is the lead time for 598-2005-107F?
The standard lead time for 598-2005-107F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
26 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
4,000
$0.0682
8,000
$0.0652
12,000
$0.0643
28,000
$0.0616
52,000
$0.0615
100,000
$0.0592
152,000
$0.0591
252,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing