- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-7752-007F
Dialight
597-7752-007F
597 SMD LED PLCC-4 pkg BiColor R/G 7" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 597-7752-007F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Mounting: | Surface Mount |
| Dimension: | 2.8 x 3.2 x 1.75mm |
| Type: | Bi-Color |
| Maximum Forward Voltage per Color: | 3.6/2.2 V |
| Color: | Green/Red |
| Lens Shape Type: | Circular |
| Intensity: | N/A/400 mcd |
| Viewing Angle: | 120 ° |