- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-7731-207F
Description
+
597 SMD LED PLCC-4 pkg BiColor R/Y 7" Reel
Search Keywords: 5977731207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-7731-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color Temperature:N/A
-
Category:Chip LED
-
Dimension:2.79 x 3.2 x 1.91 mm
-
Color:Red/Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4785
1,500
$0.4466
2,000 +
$0.4377
Click for Quote
Log in
to unlock special pricing