- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-7721-207F
Description
+
SMD LED PLCC-4 pkg BiColor Y/G w Low Current 7" Reel
Search Keywords: 5977721207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-7721-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dominant Wavelength:N/A
-
Color:Green/Yellow
-
Color Temperature:N/A
-
Dimension:2.79 x 3.2 x 1.8 mm
-
Category:Chip LED8141
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,636
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.3919
4,000
$0.3744
6,000
$0.3642
8,000
$0.3569
10,000
$0.3513
16,000
$0.3394
26,000 +
$0.3272
Click for Quote
Log in
to unlock special pricing