- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-7721-107F
Description
+
SMD LED 1210 Y/G, 7" REEL
Search Keywords: 5977721107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-7721-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:2.62 x 3.05 x 1.02 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Chip LED
-
Color:Green/Yellow
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.