- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-7711-302F
Description
+
LED Tri-Color Blue/Green/Red 468nm/523nm/635nm 2-Pin Chip 1210(3225Metric) Strip
Search Keywords: 5977711302F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-7711-302F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Chip LED
-
Dimension:3 x 1.5 x 1.5 mm
-
Color:Blue/Green/Red
-
Color Temperature:N/A
-
Dominant Wavelength:470/525/625 nm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.