- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-7703-607F
Description
+
597 SMD LED 1206 pkg RevMount BiColor R/G 7" Reel
Search Keywords: 5977703607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-7703-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Category:Chip LED
-
Dominant Wavelength:N/A
-
Dimension:3.2 x 1.6 x 1.1 mm
-
Color Temperature:N/A
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.790
3,000
$0.727
6,000
$0.726
9,000
$0.718
12,000
$0.717
15,000
$0.676
27,000
$0.666
51,000 +
$0.655
Click for Quote
Log in
to unlock special pricing