- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-6601-607F
Description
+
597 SMD LED 1206 pkg RevMount Blue 468nm, 7in Reel
Search Keywords: 5976601607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-6601-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.2 x 1.6 x 1.1 mm
-
Color:Blue
-
Category:Chip LED
-
Color Temperature:N/A
-
Dominant Wavelength:475(Max) nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
6,000
can ship 9/3/26
Minimum Order Quantity:
1000
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3225
3,000
$0.3014
6,000
$0.2881
9,000
$0.2803
12,000
$0.2748
15,000
$0.2705
27,000
$0.2592
51,000 +
$0.2487
Click for Quote
Log in
to unlock special pricing