- Home ›
- All Products›
- 597-6322-107F
Description
+
597 SMD LED 1206 pkg, Green 525nm, Reverse Mount, 7" Reel
Search Keywords: 5976322107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-6322-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1884
4,000
$0.1857
6,000
$0.1831
8,000
$0.1781
10,000
$0.1776
26,000
$0.1711
50,000
$0.1706
100,000 +
$0.1688
Click for Quote
Log in
to unlock special pricing