- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-6301-607F
Description
+
597 SMD LED 1206 pkg RevMount Green 530nm, 7in Reel
Search Keywords: 5976301607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-6301-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color Temperature:N/A
-
Category:Chip LED
-
Color:Green
-
Dominant Wavelength:525 nm
-
Dimension:3.2 x 1.6 x 1.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,003
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.958
1,000
$0.888
3,000
$0.798
6,000
$0.767
9,000
$0.750
12,000
$0.749
15,000
$0.747
27,000 +
$0.745
Click for Quote
Log in
to unlock special pricing