- Home ›
- All Products›
- 597-5906-502F
Description
+
597 Series 0805 140 mcd 5 mA 12 V Surface Mount White LED
Search Keywords: 5975906502F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-5906-502F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.