- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-5223-407F
Available Replacements
RECOMMENDED REPLACEMENT
Dialight
597-5223-407F
597 SMD LED 0603 pkg Yellow 590nm 7" Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
597 SMD LED 0603 pkg Yellow 590nm 7" Reel
Search Keywords: 5975223407F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-5223-407F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Category:Chip LED
Product Guides
+
Frequently Asked Questions
Is 597-5223-407F discontinued?
Yes, 597-5223-407F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 597-5223-407F?
The recommended replacement for 597-5223-407F is 597-5223-407NF from Dialight, available from OnlineComponents.com.
Is 597-5223-407F RoHS compliant?
Yes, 597-5223-407F is RoHS compliant.
What is the lead time for 597-5223-407F?
The standard lead time for 597-5223-407F is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT