- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-5111-407F
Dialight
597-5111-407F
597 SMD LED 0805 pkg Red 647nm 7" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 597-5111-407F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Category: | Chip LED |
-
This product is discontinued, but still in stock.
-