- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3901-830F
Description
+
597 SMD LED 0603 pkg White
Search Keywords: 5973901830F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3901-830F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:1.6 x 0.8 x 0.55 mm
-
Dominant Wavelength:N/R
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Buy all 840 in-stock or the regular minimum order quantity of 1000
On Order:
5,000
can ship 9/3/26
Stock lot only:
840
Minimum Order Quantity:
1000
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.2739
1,000
$0.2490
2,500
$0.2414
5,000
$0.2356
10,000
$0.2299
25,000
$0.2223
50,000 +
$0.2166
Click for Quote
Log in
to unlock special pricing