Image is representational - see manufacturer specifications

Dialight Authorized Distributor

597-3901-207F

OBSOLETE USE 597-3901-407F | SMD LED PLCC W 7" REEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
OBSOLETE USE 597-3901-407F | SMD LED PLCC W 7" REEL
Search Keywords: 5973901207F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 597-3901-207F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Mounting: Surface Mount
Type: Uni-Color
Maximum Forward Voltage per Color: 4.2 V
Color: White
Peak Wavelength: N/R
Lens Shape Type: Rectangular
Lens Appearance: Non Diffused
Intensity: 180 mcd
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 597-3901-207F RoHS compliant?
Yes, 597-3901-207F is RoHS compliant.
What is the lead time for 597-3901-207F?
The standard lead time for 597-3901-207F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$3.00
1,000
$1.85
1,500
$1.46
2,000 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!