- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3602-507F
Dialight
597-3602-507F
597 SMD LED 1208 pkg Blue 470nm w Refl Cup 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
597 SMD LED 1208 pkg Blue 470nm w Refl Cup 7" Reel
Search Keywords: 5973602507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3602-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Category:Chip LED8141
Product Guides
+
Frequently Asked Questions
Is 597-3602-507F RoHS compliant?
Yes, 597-3602-507F is RoHS compliant.
What is the lead time for 597-3602-507F?
The standard lead time for 597-3602-507F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,250
Can Ship immediately
Minimum Order Quantity:
500
26 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
500
$1.53
1,000
$1.46
2,500
$1.38
5,000
$1.31
7,500
$1.27
10,000
$1.25
15,000
$1.21
25,000 +
$1.18
Click for Quote
Log in
to unlock special pricing