- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3601-607F
Description
+
597 SMD LED 1209 pkg Blue 470nm w Lens 7" Reel
Search Keywords: 5973601607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3601-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
511
Price (USD)
Qty
Unit Price
511
$0.1515
3,000
$0.1448
6,000
$0.1427
7,500
$0.1406
10,500
$0.1369
25,500
$0.1348
51,000
$0.1315
100,500 +
$0.1295
Click for Quote
Log in
to unlock special pricing