Image is representational - see manufacturer specifications

Dialight Authorized Distributor

597-3601-207F

OBSOLETE USE 598-8B90-107F | 597 SMD LED PLCC-2 Blue 471nm 7" Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
OBSOLETE USE 598-8B90-107F | 597 SMD LED PLCC-2 Blue 471nm 7" Reel
Search Keywords: 5973601207F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 597-3601-207F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 597-3601-207F RoHS compliant?
Yes, 597-3601-207F is RoHS compliant.
What is the lead time for 597-3601-207F?
The standard lead time for 597-3601-207F is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 830
Ships today, if you order in
On Order:
2,000   can ship 5/13/27
Minimum Order Quantity:
250
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.92
500
$1.86
2,000
$1.78
4,000
$1.77
6,000
$1.76
8,000
$1.75
10,000
$1.64
16,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!