Image is representational - see mfr. specs

597-3403-607F

Dialight

597 SMD LED 1206 pkg Yellow 585nm 7" Reel

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
597 SMD LED 1206 pkg Yellow 585nm 7" Reel
Search Keywords: 5973403607F
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Dialight
  • Артикул / №:
    597-3403-607F
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dimension:
    N/A
  • Dominant Wavelength:
    588 nm
  • Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.2147
3 000
$0.2085
6 000
$0.2043
9 000
$0.2013
12 000
$0.1982
27 000
$0.1953
51 000 +
$0.1923
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!