- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3401-607F
Description
+
597 SMD LED 1209 pkg Yellow 590nm w Lens 7" Reel
Search Keywords: 5973401607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3401-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
863
Price (USD)
Qty
Unit Price
863
$0.0954
3,000
$0.0897
6,000
$0.0858
10,500
$0.0845
25,500
$0.0811
51,000
$0.0778
100,500
$0.0767
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing