- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3401-207NF
Available Replacements
Older Equivalent
Dialight
597-3401-207NF
597 SMD LED PLCC-2 GaAsP Yellow 587nm 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
597 SMD LED PLCC-2 GaAsP Yellow 587nm 7" Reel
Search Keywords: 5973401207NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3401-207NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
What replaces 597-3401-207NF?
The recommended replacement for 597-3401-207NF is 597-3401-202NF from Dialight, available from OnlineComponents.com.
Is 597-3401-207NF RoHS compliant?
Yes, 597-3401-207NF is RoHS compliant.
What is the lead time for 597-3401-207NF?
The standard lead time for 597-3401-207NF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,005
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,000
$0.2512
4,000
$0.2459
6,000
$0.2428
8,000
$0.2406
10,000
$0.2389
16,000
$0.2354
26,000 +
$0.2317
Click for Quote
Log in
to unlock special pricing