- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3327-507F
Description
+
597 SMD LED 0402 pkg Green 527nm 7" Reel
Search Keywords: 5973327507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3327-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dominant Wavelength:N/A
-
Category:Chip LED8141
-
Dimension:1 x 0.6 x 0.28144mmmm
-
Color:Green8142
-
Color Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.711
1,000
$0.600
2,500
$0.568
5,000
$0.540
10,000
$0.513
15,000
$0.510
25,000 +
$0.507
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT