- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3327-502F
Description
+
Discontinued | 597 SMD LED 0402 pkg Green 527nm Sample
Search Keywords: 5973327502F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3327-502F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Color Temperature:N/A
-
Dimension:1 x 0.6 x 0.2 mm
-
Category:Chip LED
-
Dominant Wavelength:527 nm
-
Color:Green
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,072
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
20