- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3312-507F
Description
+
597 SMD LED 1208 pkg Green 560nm w Refl Cup 7" Reel
Search Keywords: 5973312507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3312-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Color Temperature:N/A
-
Color:Green
-
Dimension:3 x 2 mm
-
Dominant Wavelength:560 nm
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2278
2,500
$0.2243
5,000
$0.2217
7,500
$0.2202
10,000
$0.2191
25,000
$0.2157
50,000 +
$0.2131
Click for Quote
Log in
to unlock special pricing