- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3305-607F
Description
+
597 SMD LED 0805 pkg Green 569nm 7" Reel
Search Keywords: 5973305607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3305-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2 x 1.25 x 0.7 mm
-
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.5394
3,000
$0.5086
6,000
$0.4876
9,000
$0.4804
12,000
$0.4732
27,000
$0.4660
51,000 +
$0.4590
Click for Quote
Log in
to unlock special pricing