- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3301-507F
Description
+
597 SMD LED 1208 pkg Green 575nm w Refl Cup 7" Reel
Search Keywords: 5973301507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3301-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:3 x 2 x 1.38144mmmm
-
Category:Chip LED8141
-
Color:Green8142
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1956
5,000
$0.1775
7,500
$0.1766
10,000
$0.1629
25,000
$0.1561
50,000
$0.1557
100,000 +
$0.1553
Click for Quote
Log in
to unlock special pricing