- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3225-307F
Description
+
597 SMD LED PLCC-2 Amber 592nm 7" Reel
Search Keywords: 5973225307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3225-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Amber
-
Peak Wavelength:594 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:140 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.5900
1,000
$0.4425
1,500
$0.4130
2,000 +
$0.4047
Click for Quote
Log in
to unlock special pricing